Texas Instruments,Class-AB0.3 W @ 8 Ω, 8-Pin SOIC TPA302D
- RS Stock No.:
- 660-6266
- Mfr. Part No.:
- TPA302D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £3.23 |
| 15 - 37 | £2.89 |
| 38 + | £2.61 |
*price indicative
- RS Stock No.:
- 660-6266
- Mfr. Part No.:
- TPA302D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 0.3 W @ 8 Ω | |
| Application | Headphone, Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 1.5MHz | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Maximum Power 0.3 W @ 8 Ω | ||
Application Headphone, Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
