Texas Instruments,Audio125W, 36-Pin HSSOP TAS5152DKD
- RS Stock No.:
- 660-6196
- Mfr. Part No.:
- TAS5152DKD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-6196
- Mfr. Part No.:
- TAS5152DKD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono / 2 Channel Stereo | |
| Maximum Power | 125 W, 76W | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Power Supply Type | Single | |
| Package Type | HSSOP | |
| Pin Count | 36 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential, Single Ended | |
| Dimensions | 15.9 x 11 x 3.15mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono / 2 Channel Stereo | ||
Maximum Power 125 W, 76W | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Power Supply Type Single | ||
Package Type HSSOP | ||
Pin Count 36 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential, Single Ended | ||
Dimensions 15.9 x 11 x 3.15mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
