Texas Instruments,Class-AB3.1 W @ 4 Ω, 10-Pin TO-263 LM4952TS/NOPB
- RS Stock No.:
- 655-3083
- Mfr. Part No.:
- LM4952TS/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 655-3083
- Mfr. Part No.:
- LM4952TS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 3.1 W @ 4 Ω | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 12 V, 15 V | |
| Power Supply Type | Single | |
| Package Type | TO-263 | |
| Pin Count | 10 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Dimensions | 10.16 x 8.69 x 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Maximum Power 3.1 W @ 4 Ω | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 12 V, 15 V | ||
Power Supply Type Single | ||
Package Type TO-263 | ||
Pin Count 10 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Dimensions 10.16 x 8.69 x 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
