Texas Instruments,38W, 11-Pin MLPP LM3886TF/NOPB
- RS Stock No.:
- 534-2961
- Mfr. Part No.:
- LM3886TF/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.53 |
| 5 - 9 | £7.38 |
| 10 - 14 | £7.16 |
| 15 + | £7.08 |
*price indicative
- RS Stock No.:
- 534-2961
- Mfr. Part No.:
- LM3886TF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 38 W, 68W | |
| Application | Speaker | |
| Mounting Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 18 V | |
| Power Supply Type | Dual, Single | |
| Package Type | MLPP | |
| Pin Count | 11 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 8MHz | |
| Minimum CMRR | 85dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 20.02 x 4.5 x 10.64mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 1 Channel Mono | ||
Maximum Power 38 W, 68W | ||
Application Speaker | ||
Mounting Type Through Hole | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 18 V | ||
Power Supply Type Dual, Single | ||
Package Type MLPP | ||
Pin Count 11 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 8MHz | ||
Minimum CMRR 85dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 20.02 x 4.5 x 10.64mm | ||
Minimum Operating Temperature -20 °C | ||
