Texas Instruments,1W, 8-Pin SOIC TPA4861D
- RS Stock No.:
- 517-3024
- Mfr. Part No.:
- TPA4861D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 517-3024
- Mfr. Part No.:
- TPA4861D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Audio Power Amplifier | |
Output Type | 1 Channel Mono | |
Application | Speaker | |
Maximum Power | 1W | |
Amplifier Class | Class A-B | |
Mounting Type | Surface Mount | |
Typical Single Supply Voltage | 3 V, 5 V | |
Power Supply Type | Single | |
Package Type | SOIC | |
Pin Count | 8 | |
Input Signal Type | Single Ended | |
Output Signal Type | Differential | |
Typical Gain Bandwidth Product | 1.5MHz | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Maximum Power 1W | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments