Texas Instruments,3.1W, 10-Pin TO-263 LM4940TS/NOPB
- RS Stock No.:
- 504-5351
- Mfr. Part No.:
- LM4940TS/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 504-5351
- Mfr. Part No.:
- LM4940TS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 3.1W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 12 V, 15 V | |
| Power Supply Type | Single | |
| Package Type | TO-263 | |
| Pin Count | 10 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Dimensions | 10.16 x 8.69 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 2 Channel Stereo | ||
Maximum Power 3.1W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 12 V, 15 V | ||
Power Supply Type Single | ||
Package Type TO-263 | ||
Pin Count 10 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Dimensions 10.16 x 8.69 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
