Texas Instruments,0.15W, 8-Pin MSOP TPA6110A2DGN
- RS Stock No.:
- 462-6094
- Mfr. Part No.:
- TPA6110A2DGN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 462-6094
- Mfr. Part No.:
- TPA6110A2DGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Audio Power Amplifier | |
Output Type | 2 Channel Stereo | |
Application | Headphone | |
Maximum Power | 0.15W | |
Amplifier Class | Class A-B | |
Mounting Type | Surface Mount | |
Typical Single Supply Voltage | 3 V, 5 V | |
Power Supply Type | Single | |
Package Type | MSOP | |
Pin Count | 8 | |
Input Signal Type | Single Ended | |
Output Signal Type | Single Ended | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3 x 3 x 1.02mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 2 Channel Stereo | ||
Application Headphone | ||
Maximum Power 0.15W | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 1.02mm | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments