Maxim Integrated,Audio1.1W, 10-Pin μMAX MAX9718AEUB+
- RS Stock No.:
- 189-8901
- Mfr. Part No.:
- MAX9718AEUB+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-8901
- Mfr. Part No.:
- MAX9718AEUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Audio | |
Output Type | 1 Channel Mono | |
Maximum Power | 1.1 W, 1.4W | |
Amplifier Class | Class A-B | |
Mounting Type | Surface Mount | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Package Type | μMAX | |
Pin Count | 10 | |
Input Signal Type | Differential, Single Ended | |
Output Signal Type | Differential | |
Typical Gain Bandwidth Product | 22kHz | |
Minimum CMRR | -60dB | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.05 x 3.05 x 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.1 W, 1.4W | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type μMAX | ||
Pin Count 10 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 22kHz | ||
Minimum CMRR -60dB | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Audio Power Amplifiers, Maxim Integrated
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Audio Amplifiers, Maxim Integrated