ON Semiconductor,2.65W, 9-Pin CASE 499AL NCP2820FCT1G
- RS Stock No.:
- 186-9187
- Mfr. Part No.:
- NCP2820FCT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9187
- Mfr. Part No.:
- NCP2820FCT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Power Amplifier | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 2.65W | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | CASE 499AL | |
| Pin Count | 9 | |
| Input Signal Type | Differential | |
| Output Signal Type | CMOS | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Dimensions | 1.45 x 1.45 x 0.39mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Power Amplifier | ||
Output Type 1 Channel Mono | ||
Maximum Power 2.65W | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type CASE 499AL | ||
Pin Count 9 | ||
Input Signal Type Differential | ||
Output Signal Type CMOS | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Dimensions 1.45 x 1.45 x 0.39mm | ||
Optimized PWM Output Stage: Filterless Capability
Efficiency up to 90% and Low 2.5mA Typical Quiescent Current
Large Output Power Capability: 1.4W with 8Ω Load and THD+N<1%
Wide Supply Voltage Range: 2.5-5.5V Operating Voltage
High Performance, THD+N of 0.03%@Vp=5V, RL=8Ω, Pout=100mW
Excellent PSRR (-65dB): No Need for Voltage Regulation
Surface Mounted Package 9-Pin Flip-Chip CSP (SnPb and Pb-Free)
Fully Differential Design. Eliminates Two Input Coupling Capacitors
Very Fast Turn On/Off Times with Advanced Rising and Falling Gain Technique
External Gain Configuration Capability
Internally Generated 250kHz Switching Frequency
Short Circuit Protection Circuitry
Pop & Click Noise Protection Circuitry
End Products
Cellular Phone
Portable Game, DVD
Global Positioning System/ Device (GPS/ GPN)
Smart phone, PDA, PMP
Applications
Audio Amplification for 4ohm/ 8ohm speaker
Efficiency up to 90% and Low 2.5mA Typical Quiescent Current
Large Output Power Capability: 1.4W with 8Ω Load and THD+N<1%
Wide Supply Voltage Range: 2.5-5.5V Operating Voltage
High Performance, THD+N of 0.03%@Vp=5V, RL=8Ω, Pout=100mW
Excellent PSRR (-65dB): No Need for Voltage Regulation
Surface Mounted Package 9-Pin Flip-Chip CSP (SnPb and Pb-Free)
Fully Differential Design. Eliminates Two Input Coupling Capacitors
Very Fast Turn On/Off Times with Advanced Rising and Falling Gain Technique
External Gain Configuration Capability
Internally Generated 250kHz Switching Frequency
Short Circuit Protection Circuitry
Pop & Click Noise Protection Circuitry
End Products
Cellular Phone
Portable Game, DVD
Global Positioning System/ Device (GPS/ GPN)
Smart phone, PDA, PMP
Applications
Audio Amplification for 4ohm/ 8ohm speaker
