- RS Stock No.:
- 179-2044
- Mfr. Part No.:
- LM4860M/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-2044
- Mfr. Part No.:
- LM4860M/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 1 Channel Mono |
Application | Speaker |
Maximum Power | 1.1W |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | SOIC |
Pin Count | 16 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.91 x 3.91 x 1.45mm |