DiodesZetex,Audio1.75W, 24-Pin SSOP PAM8007NHR
- RS Stock No.:
- 169-7173
- Mfr. Part No.:
- PAM8007NHR
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-7173
- Mfr. Part No.:
- PAM8007NHR
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 1.75 W, 3.1W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 0.347 x 0.158 x 0.065in | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 1.75 W, 3.1W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type SSOP | ||
Pin Count 24 | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 0.347 x 0.158 x 0.065in | ||
- COO (Country of Origin):
- CN
