STMicroelectronics,Audio100W, 15-Pin MULTIWATT H TDA7293HS
- RS Stock No.:
- 168-7753
- Mfr. Part No.:
- TDA7293HS
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7753
- Mfr. Part No.:
- TDA7293HS
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Output Type | Single Ended | |
| Application | Speaker, Television | |
| Maximum Power | 100W | |
| Amplifier Class | Class A-B | |
| Mounting Type | Through Hole | |
| Power Supply Type | Dual | |
| Package Type | MULTIWATT H | |
| Pin Count | 15 | |
| Input Signal Type | Single | |
| Output Signal Type | Single Ended | |
| Dimensions | 20.2 x 17.75 x 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Output Type Single Ended | ||
Application Speaker, Television | ||
Maximum Power 100W | ||
Amplifier Class Class A-B | ||
Mounting Type Through Hole | ||
Power Supply Type Dual | ||
Package Type MULTIWATT H | ||
Pin Count 15 | ||
Input Signal Type Single | ||
Output Signal Type Single Ended | ||
Dimensions 20.2 x 17.75 x 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MA
