Texas Instruments, 2-ChannelAudio6W, 28-Pin HTSSOP TPA3144D2PWP
- RS Stock No.:
- 168-5055
- Mfr. Part No.:
- TPA3144D2PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5055
- Mfr. Part No.:
- TPA3144D2PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 6W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 4.5 → 14.4 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Input Signal Type | Differential, Single Ended | |
| Output Signal Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 6W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 4.5 → 14.4 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW