Texas Instruments, 6Audio, 14-Pin TSSOP DRV632PW
- RS Stock No.:
- 162-7669
- Mfr. Part No.:
- DRV632PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7669
- Mfr. Part No.:
- DRV632PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 6 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 6 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
- COO (Country of Origin):
- MY
