onsemi, 2-ChannelAudio3W, 9-Pin WLCSP NCP2823AFCT2G

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2600
Mfr. Part No.:
NCP2823AFCT2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Amplifier Type

Audio

Maximum Power

3W

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

WLCSP

Pin Count

9

Input Signal Type

Single

Output Signal Type

Single Ended

Maximum Operating Temperature

+85 °C

Dimensions

1.45 x 1.45 x 0.39mm

Minimum Operating Temperature

-40 °C

The NCP2823A/B are cost effective mono audio power amplifiers designed for portable electronic devices. NCP2823A is optimized for 8 Ω operation and NCP2823B can operate with speaker impedance down to 4.0 Ω.For Instance, NCP2823B is capable of delivering 3 W of continuous average power to a 4.0 Ω from a 5.0 V supply in a Bridge Tied Load (BTL) configuration. Under the same conditions, NCP2823A can provide 1.5 W to an 8.0 Ω BTL load with less than 10% THD+N. For cellular handsets or PDAs it offers space and cost savings because no output filter is required when using inductive transducers. With more than 90% efficiency and very low shutdown current, it increases the lifetime of your battery and drastically lowers the junction temperature.

Optimized PWM output stage
High efficiency: up to 92%
High PSRR: -77dB
High CMRR: -80dB
Adjustable gain
Filterless capability
Save battery life
Reject noise from power supply
High audio fidelity
Applications
Audio Amplification