Texas Instruments,Audio165W, 36-Pin HSSOP TAS5261DKD
- RS Stock No.:
- 145-6181
- Mfr. Part No.:
- TAS5261DKD
- Brand:
- Texas Instruments
Subtotal (1 tube of 29 units)*
£82.447
(exc. VAT)
£98.948
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 29 + | £2.843 | £82.45 |
*price indicative
- RS Stock No.:
- 145-6181
- Mfr. Part No.:
- TAS5261DKD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Application | Speaker | |
| Maximum Power | 165 W, 315W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class D | |
| Typical Single Supply Voltage | 12 V | |
| Power Supply Type | Single | |
| Package Type | HSSOP | |
| Pin Count | 36 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Dimensions | 15.9 x 11 x 3.15mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Application Speaker | ||
Maximum Power 165 W, 315W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class D | ||
Typical Single Supply Voltage 12 V | ||
Power Supply Type Single | ||
Package Type HSSOP | ||
Pin Count 36 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Dimensions 15.9 x 11 x 3.15mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
