Analog Devices, 2-ChannelAudio60mW, 24-Pin LFCSP SSM6322ACPZ-R2
- RS Stock No.:
- 144-6427
- Mfr. Part No.:
- SSM6322ACPZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6427
- Mfr. Part No.:
- SSM6322ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Application | Speaker | |
| Maximum Power | 60mW | |
| Amplifier Class | Class D, Class G | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | ±3.3 → ±6 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | LFCSP | |
| Pin Count | 24 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 25MHz | |
| Minimum CMRR | 113dB | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Application Speaker | ||
Maximum Power 60mW | ||
Amplifier Class Class D, Class G | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage ±3.3 → ±6 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type LFCSP | ||
Pin Count 24 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 25MHz | ||
Minimum CMRR 113dB | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
