Texas Instruments,Audio0.62W, 32-Pin LLP LM49450SQ/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-135
Mfr. Part No.:
LM49450SQ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio

Output Type

2 Channel Stereo

Maximum Power

0.62 W, 1W

Application

Headphone, Speaker

Mounting Type

Surface Mount

Amplifier Class

Class D

Power Supply Type

Single

Package Type

LLP

Pin Count

32

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

5 x 5 x 0.8mm