Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- RS Stock No.:
- 825-3653
- Mfr. Part No.:
- TLV320ADC3101IRGET
- Brand:
- Texas Instruments
Subtotal (1 pack of 2 units)*
£3.97
(exc. VAT)
£4.764
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.985 | £3.97 |
*price indicative
- RS Stock No.:
- 825-3653
- Mfr. Part No.:
- TLV320ADC3101IRGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Product Type | Audio ADC | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 96kHz | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Serial-I2C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 4.1mm | |
| Series | TLV320ADC3101 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Product Type Audio ADC | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 96kHz | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Interface Type Serial-I2C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 4.1mm | ||
Series TLV320ADC3101 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Audio Analogue to Digital Converters, Texas Instruments
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- Texas Instruments 2 24 bit- Audio ADC 192 ksps, 28-Pin SSOP
- Texas Instruments 28-Pin SSOP
- Texas Instruments 20-Pin SSOP
- Texas Instruments 14-Pin TSSOP
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 2 24 bit- ADC 30 ksps, 20-Pin SSOP
- Infineon CY8CMBR3116-LQXIT 400 kHz, 24-Pin QFN
