Texas Instruments, Dual 16 bit- Audio ADC 50ksps, 24-Pin QFN
- RS Stock No.:
- 661-9988
- Mfr. Part No.:
- PCM1870RHFT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-9988
- Mfr. Part No.:
- PCM1870RHFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 16 bit | |
| Sampling Rate | 50ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Digital Interface Type | Serial | |
| Typical Single Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 0.9mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 16 bit | ||
Sampling Rate 50ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 0.9mm | ||
Maximum Operating Temperature 85 °C | ||
