Texas Instruments 2 24 bit- Audio ADC 192 ksps, 28-Pin SSOP
- RS Stock No.:
- 461-9147
- Mfr. Part No.:
- PCM1804DB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 945 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.26 |
*price indicative
- RS Stock No.:
- 461-9147
- Mfr. Part No.:
- PCM1804DB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Product Type | Audio ADC | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 192ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Interface Type | Serial | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.5mm | |
| Series | PCM1804 | |
| Minimum Supply Voltage | 5V | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Product Type Audio ADC | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 192ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Interface Type Serial | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.5mm | ||
Series PCM1804 | ||
Minimum Supply Voltage 5V | ||
Height 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 2 24 bit- Audio ADC 192 ksps, 28-Pin SSOP
- Texas Instruments Audio DAC 24 bit- 2 SPI 192 ksps, 28-Pin SSOP
- Texas Instruments 28-Pin SSOP
- Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- Texas Instruments 20-Pin SSOP
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 2 24 bit- ADC 30 ksps, 20-Pin SSOP
- Texas Instruments 1 14 bit- ADC 48 ksps, 28-Pin SSOP
