Texas Instruments, Dual 24 bit- Audio ADC 96ksps, 16-Pin WSCP
- RS Stock No.:
- 162-7845
- Mfr. Part No.:
- TLV320ADC3001IYZHT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7845
- Mfr. Part No.:
- TLV320ADC3001IYZHT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 96ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | WSCP | |
| Pin Count | 16 | |
| Digital Interface Type | Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 V, 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.271 x 2.19 x 0.275mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 96ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type WSCP | ||
Pin Count 16 | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 V, 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.271 x 2.19 x 0.275mm | ||
Maximum Operating Temperature 85 °C | ||
- COO (Country of Origin):
- TW
