Texas Instruments, Dual 24 bit- Audio ADC 216ksps, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5847
Mfr. Part No.:
PCM4202DBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

216ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial

Typical Single Supply Voltage

5 V

Dimensions

10.2 x 5.3 x 1.95mm

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

70 °C

Related links