Texas Instruments, Dual 24 bit- Audio ADC 96ksps, 20-Pin SSOP
- RS Stock No.:
- 162-5217
- Mfr. Part No.:
- PCM1803ADB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5217
- Mfr. Part No.:
- PCM1803ADB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 96ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Digital Interface Type | Serial | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 96ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 14-Pin TSSOP
- Texas Instruments 28-Pin SSOP
- Texas Instruments 2 24 bit- Audio ADC 192 ksps, 28-Pin SSOP
- Texas Instruments 192ksps 16-Pin SSOP
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- Texas Instruments 48-Pin TQFP
- Texas Instruments 192ksps 28-Pin SOIC
