Texas Instruments 2 24 bit- Audio ADC 192 ksps, 28-Pin SSOP

Subtotal (1 tube of 47 units)*

£189.551

(exc. VAT)

£227.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +£4.033£189.55

*price indicative

RS Stock No.:
162-4262
Mfr. Part No.:
PCM1804DB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio ADC

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

192ksps

Mount Type

Surface

Input Type

Voltage

Package Type

SSOP

Pin Count

28

Minimum Operating Temperature

-10°C

Interface Type

Serial

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

10.5mm

Minimum Supply Voltage

5V

Height

2mm

Series

PCM1804

Width

5.6 mm

Automotive Standard

No

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments


Analogue to Digital Converters - Texas Instruments


Related links