Texas Instruments, Dual 24 bit- Audio ADC 192kHz, 30-Pin TSSOP
- RS Stock No.:
- 145-7463
- Mfr. Part No.:
- PCM1862DBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7463
- Mfr. Part No.:
- PCM1862DBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 192kHz | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 30 | |
| Digital Interface Type | Serial (I2C) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 192kHz | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 30 | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
