Robert Scott Steel Grey Stainless Steel Standing Ash Tray, 125mm x 825mm x 190mm
- RS Stock No.:
- 276-9588
- Mfr. Part No.:
- 101675
- Brand:
- Robert Scott
Stock information currently inaccessible
- RS Stock No.:
- 276-9588
- Mfr. Part No.:
- 101675
- Brand:
- Robert Scott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Mounting | Standing | |
| Material | Stainless Steel | |
| Colour | Steel Grey | |
| Depth | 125mm | |
| Height | 825mm | |
| Width | 190mm | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Mounting Standing | ||
Material Stainless Steel | ||
Colour Steel Grey | ||
Depth 125mm | ||
Height 825mm | ||
Width 190mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Robert Scott lockable stainless steel ashtray.
Made up of Steel
Fixing holes in the unit base
Fixing holes in the unit base
