Bourns, 4800P 22Ω ±2% Isolated SMT Resistor Array, 8 Resistors, 1.28W total, DIP, Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-2025
Mfr. Part No.:
4816P-1-220LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

22Ω

Number of Resistors

8

Package/Case

DIP

Power Rating

1.28W

Termination Style

Pin

Tolerance

±2%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

12.45mm

Depth

2.03mm

Height

7.62mm

Dimensions

12.45 x 7.62 x 2.03mm

Series

4800P

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified