Bourns, 4600X 220kΩ ±2% Bussed Through Hole Resistor Array, 5 Resistors, 0.75W total, SIP, Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-1937
Mfr. Part No.:
4606X-101-224LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Number of Resistors

5

Package/Case

SIP

Power Rating

0.75W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

15.19 x 2.49 x 5.08mm

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Bussed 4600R Series


Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes