Bourns, CAT16 27Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-4044
Mfr. Part No.:
CAT16-270J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

27Ω

Number of Resistors

4

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAT16

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

CAT16 Series Concave Chip Resistor Arrays


Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.