Bourns, 4800P 100kΩ ±2% Bussed SMT Resistor Array, 15 Resistors, 1.28W total, DIP, Pin
- RS Stock No.:
- 171-1098
- Mfr. Part No.:
- 4816P-2-104LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1098
- Mfr. Part No.:
- 4816P-2-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Number of Resistors | 15 | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.08W | |
| Circuit Designator | BUS | |
| Length | 12.45mm | |
| Depth | 2.03mm | |
| Height | 7.62mm | |
| Dimensions | 12.45 x 7.62 x 2.03mm | |
| Series | 4800P | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Number of Resistors 15 | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.08W | ||
Circuit Designator BUS | ||
Length 12.45mm | ||
Depth 2.03mm | ||
Height 7.62mm | ||
Dimensions 12.45 x 7.62 x 2.03mm | ||
Series 4800P | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
