Bourns, CAT25 10kΩ ±5% Bussed Resistor Array, 8 Resistors, 1608 (4021M), Concave
- RS Stock No.:
- 167-4493
- Mfr. Part No.:
- CAT25-103JALF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4493
- Mfr. Part No.:
- CAT25-103JALF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 8 | |
| Package/Case | 1608 (4021M) | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | BUS | |
| Length | 4mm | |
| Depth | 2.1mm | |
| Height | 0.55mm | |
| Dimensions | 4 x 2.1 x 0.55mm | |
| Number of Terminals | 10 | |
| Series | CAT25 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Resistor Type Array | ||
Number of Resistors 8 | ||
Package/Case 1608 (4021M) | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator BUS | ||
Length 4mm | ||
Depth 2.1mm | ||
Height 0.55mm | ||
Dimensions 4 x 2.1 x 0.55mm | ||
Number of Terminals 10 | ||
Series CAT25 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
CAT25 Series Concave Chip Resistor Arrays
Bourns CAT25 Series Chip Resistor Arrays available with 8 bussed elements.
Concave terminals
Resistance tolerance ±5 %
Resistance tolerance ±5 %
