Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP, Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0086
Mfr. Part No.:
4607X-101-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Number of Resistors

6

Resistor Type

Network

Package/Case

SIP

Power Rating

0.88W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

20.27 x 2.49 x 5.08mm

Series

4600X

Number of Terminals

7

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Bussed 4600R Series


Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes