Hexarmor Black, Grey Reusable Polyester Arm Protector

Subtotal (1 unit)*

£53.87

(exc. VAT)

£64.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.87

*price indicative

RS Stock No.:
251-1055
Mfr. Part No.:
6098203
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Arm Protector

Material

Polyester

Reusable/Disposable

Reusable

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The Uvex HexArmor needle resistant arm guard has industrial puncture protection for the forearm with spandex wrist insert with thumbhole and snap fasteners. No more snags, punctures, abrasions, or cuts to the forearm. Suitable for dry and slightly damp work environments.

Long service life

Very high penetration protection against swarf, wires and splinters

Very good cutting protection

Related links