Reldeen White Disposable Polythene Protective Sleeve for Food Industry Use, 40cm Length, 22 x 40 cm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.031

(exc. VAT)

£0.037

(inc. VAT)

RS Stock No.:
221-7823
Mfr. Part No.:
O0092
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Material

Polythene

Material Properties

Splash & Particle Resistant

Reusable/Disposable

Disposable

Length

40cm

Colour

White

Cuff Type

Sleeve

Thumb Slot

No

Primary Application

Food Industry

Size

22 x 40 cm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Reldeen White Disposable Polythene Protective Sleeve, 100 Units Per Box, 20μm Thickness - O0092


Protect your arms from liquid splashes with these protective sleeves from Reldeen. As they're made of blown polythene, they're waterproof and resistant to most chemicals, so they're suitable for use in harsh environments. The elasticated bands at both ends help ensure they fit properly for effective protection. They're powder-free and won't leave behind a residue, making them a practical option for use in the food industry.

Features & Benefits


• Large dimensions of 400 (length) x 220mm (width) to cover most arm sizes
• Thickness of 20μm makes it lightweight and comfortable to wear for long periods of time
• Supplied in a box of 100 to ensure you'll have plenty on hand

Applications


• Food production facilities
• Waste management
• Chemical laboratories

How do I wash this sleeve?


Since this sleeve is disposable, you shouldn't wash or reuse it. You can simply discard it in an appropriate waste bin.