Arduino Pro Gateway LoRa Connectivity
- RS Stock No.:
- 183-7111
- Mfr. Part No.:
- AKX00016
- Brand:
- Arduino
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7111
- Mfr. Part No.:
- AKX00016
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Pro Gateway LoRa Connectivity | |
| Kit Classification | Communication Board | |
| Processor Part Number | Semtech SX1301 | |
Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Pro Gateway LoRa Connectivity | ||
Kit Classification Communication Board | ||
Processor Part Number Semtech SX1301 | ||
- COO (Country of Origin):
- IT
The Arduino Pro Gateway kit provides LoRa® (Long Range) connectivity using ultra-long range and high interference immunity on the 868 MHz radio bands.The gateway offers up to 8 LoRa® Channels in the 868Mhz frequency allowing it to receive up to 8 LoRa® packets simultaneously making it the ideal device to use in LoRa WAN gateways applications.It is designed around the SX1301, which enables robust connection between the gateway and a massive amount of wireless end-points spread over a very wide range of distances.It has the Listen Before Talk capability. When enabled, the device monitors channels continuously and transmits only if the channel is free.It's the perfect companion of the Arduino MKR WAN 1300 . Installation, provisioning and remote management the Gateway are made incredibly simple through the our Arduino Create platform.
Applications
Automated Meter Reading
Environmental monitor
Smart Cities
Home and Building Automation
Wireless Alarm and Security System
Industrial Monitoring and Control
Long Range Irrigation System
Agricultural Monitoring
Automated Meter Reading
Environmental monitor
Smart Cities
Home and Building Automation
Wireless Alarm and Security System
Industrial Monitoring and Control
Long Range Irrigation System
Agricultural Monitoring


