STMicroelectronics VL6180X Satellite board, Arduino Compatible Kit

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
906-4643
Mfr. Part No.:
VL6180X-SATEL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Name

VL6180X Satellite board

Kit Classification

Satellite Board

VL6180X-SATEL Proximity, Gesture & Ambient Light Sensor Satellite Boards


The satellite boards are mini-board add-ons for the X-NUCLEO-6180XA1 expansion board. They have the VL6180X module which is a Proximity sensor, gesture and Ambient Light Sensing (ALS). Satellite board can be used as well for basic gesture recognition applications. Up to 3 satellite boards can be connected to the X-NUCLEO-6180XA1 expansion board, enabling multi sensors applications.
Each satellite board integrates a VL6180X and a 2.8V output regulator. The 2.8V output regulator allows applications with a 3.3V to 10V power supply to be used. Each satellite board comes with a 2.54mm pin spacing connector and a separate socket. The Board is scored so that developers can easily break off the mini-PCB and use the 2.8V supply only in their application.
Can be used with the P-NUCLEO-6180X1, P-NUCLEO-6180X2 Nucleo packs.


Sensor Interfaces, STMicroelectronics