Sparkfun SparkFun LTE IoT Shield, Arduino Compatible Kit
- RS Stock No.:
- 285-7270
- Distrelec Article No.:
- 301-57-525
- Mfr. Part No.:
- CEL-14997
- Brand:
- Sparkfun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7270
- Distrelec Article No.:
- 301-57-525
- Mfr. Part No.:
- CEL-14997
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Name | SparkFun LTE IoT Shield | |
| Kit Classification | Development Board | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Name SparkFun LTE IoT Shield | ||
Kit Classification Development Board | ||
- COO (Country of Origin):
- US
The Development Boards featuring a versatile Communications Module designed to streamline your project development. With a compact size of 54mm width and 69mm length, this module offers seamless integration into various applications. Equipped with interfaces including I²C, LTE, and UART, it enables efficient data exchange and communication.
With built-in LTE wireless connectivity, this module empowers your projects with high-speed data transmission
Related links
- Sparkfun, Arduino Compatible Kit
- Sparkfun SparkFun GPS Breakout, Arduino Compatible Kit
- Sparkfun SparkFun 2D Barcode Scanner Breakout, Arduino Compatible Kit
- Sparkfun Vacuum Pump, Arduino Compatible Kit
- Sparkfun Thing Plus Development Board, Arduino Compatible Kit
- Sparkfun Flexible Displacement and Motion Sensor, Arduino Compatible Kit
- Sparkfun Alchitry Au FPGA Development Kit, Arduino Compatible Kit
- Sparkfun RedBoard Qwiic Development Board, Arduino Compatible Kit