Fellowes Grey 6 Compartment A4, Foolscap Archive Box, H287mm x W380mm x D430mm
- RS Stock No.:
- 204-2106
- Mfr. Part No.:
- 181201
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2106
- Mfr. Part No.:
- 181201
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Paper Size Stored | A4, Foolscap | |
| Colour | Grey | |
| Material | Recycled Board | |
| Depth | 430mm | |
| Height | 287mm | |
| Width | 380mm | |
| Number of Compartments | 6 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Paper Size Stored A4, Foolscap | ||
Colour Grey | ||
Material Recycled Board | ||
Depth 430mm | ||
Height 287mm | ||
Width 380mm | ||
Number of Compartments 6 | ||
- COO (Country of Origin):
- GB
The Fellowes Large heavy-duty storage box made from strong double thickness corrugated board. It has two layers of board to the handle ends and base give maximum strength. It can stack up to 6 units high to save you valuable floor space.
Reinforced handles for lifting
Made from FSC certified 100% recycled board
10 quantity per carton
Made from FSC certified 100% recycled board
10 quantity per carton
