ProGARM Hi-Viz Yellow Arc Flash Polo, 4XL Hi-Vis
- RS Stock No.:
- 268-1820
- Mfr. Part No.:
- P09-5286-SCHNEI-4XL
- Brand:
- ProGARM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-1820
- Mfr. Part No.:
- P09-5286-SCHNEI-4XL
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Size | 4XL | |
Standards Met | EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | |
Hi-Vis | Yes | |
Colour | Hi-Viz Yellow | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Size 4XL | ||
Standards Met EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | ||
Hi-Vis Yes | ||
Colour Hi-Viz Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM HV yellow color Polo Shirt is a 4XL size shirt. This shirt has an enclosed stud placket which allows quick fastening. This shirt offers knitted collar with tipping which can ensures best appearance after washing. This product has 5cm FR AS reflective tape and heat applied to improve flexibility with also offers good moisture management.
Breathable
Stretch cuff
Rib knit cuffs for close fit
Contrast colour collar for stylish and practical
Heat applied stretch tape for additional comfort
Stretch cuff
Rib knit cuffs for close fit
Contrast colour collar for stylish and practical
Heat applied stretch tape for additional comfort