Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C50 Hi-Vis
- RS Stock No.:
- 641-495
- Mfr. Part No.:
- 21578-281-01017-76C50
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£237.62
(exc. VAT)
£285.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.62 |
*price indicative
- RS Stock No.:
- 641-495
- Mfr. Part No.:
- 21578-281-01017-76C50
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | C50 | |
| Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Hi-Vis | Yes | |
| Clothing Type | Trouser | |
| Colour | Hi-Viz Yellow/Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size C50 | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Trouser | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Ladies Fit Trousers with Kneepad Pockets are flame-retardant and designed with stretch zones for comfort and flexibility. Featuring an ergonomic leg shape, double-stitched seams, and reinforced pockets including a Kevlar-reinforced ruler pocket. The adjustable CORDURA kneepad pockets offer easy height adjustment, and the trousers can be folded down with extendable leg lengths for a perfect fit. They retain protective properties through 50 domestic or 40 industrial washes, requiring re-impregnation to maintain EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
Specially designed for women in a DIAMOND fit
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
Suitable for Industrial Laundering
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C50 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Hi-Vis Bib & Brace, C50 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C56 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C42 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C44 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C48 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C40 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C34 Hi-Vis
