Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C46 Hi-Vis

Subtotal (1 unit)*

£275.85

(exc. VAT)

£331.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.85

*price indicative

RS Stock No.:
641-418
Mfr. Part No.:
21379-281-17010-82C46
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

C46

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Trouser

Colour

Hi-Viz Yellow/Navy

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Trousers with Kneepad Pockets are flame-retardant and feature fluorescent fabric with reflective tape for high visibility. Designed for durability and comfort, they include stretch zones, double-stitched seams, reinforced pockets, and adjustable CORDURA kneepad pockets. Compatible with the Click Pocket System, they also offer multiple functional storage options and ergonomic shaping. They require re-impregnation after washing to maintain protective properties. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 2, Hi-Vis Group Y and ProWash standards.

High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering

Related links