Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C50 Hi-Vis
- RS Stock No.:
- 641-173
- Mfr. Part No.:
- 21279-284-01017-82C50
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£268.62
(exc. VAT)
£322.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £268.62 |
*price indicative
- RS Stock No.:
- 641-173
- Mfr. Part No.:
- 21279-284-01017-82C50
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | C50 | |
Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
Hi-Vis | Yes | |
Clothing Type | Trouser | |
Colour | Hi-Viz Yellow/Navy | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size C50 | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Trouser | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE Ultimate Stretch Trousers are flame-retardant and ergonomically designed with reflectors and top-access CORDURA kneepad pockets. Built for durability, they feature double-stitched seams, reinforced pockets, and compatibility with the Click Pocket System. Made from a high-performance stretch fabric, they require re-impregnation after washing to maintain EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering