Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C56 Hi-Vis
- RS Stock No.:
- 641-135
- Mfr. Part No.:
- 21179-284-01017-76C56
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£299.62
(exc. VAT)
£359.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.62 |
*price indicative
- RS Stock No.:
- 641-135
- Mfr. Part No.:
- 21179-284-01017-76C56
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | C56 | |
| Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Hi-Vis | Yes | |
| Clothing Type | Trouser | |
| Colour | Hi-Viz Yellow/Navy | |
Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size C56 | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Trouser | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE trousers are flame-retardant, two-toned, and made with ultimate stretch fabric for comfort and flexibility. They feature fluorescent contrast colours with reflective tape, reinforced kneepad pockets with CORDURA, a Kevlar-reinforced ruler pocket, and multiple functional pockets including an ID card holder. Made from a 290 g/m² blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres. It retain protection through 50 domestic or 40 industrial washes, with re-impregnation required to maintain chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.
High level of protection with anti static and acid protection
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C56 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Hi-Vis Bib & Brace, C56 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C54 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C47 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C48 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C58 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C52 Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Trousers, C51 Hi-Vis
