Tyvek(R) ankle length apron,White 1.37m
- RS Stock No.:
- 353-2746
- Mfr. Part No.:
- SL510TYO59
- Brand:
- Du Pont De Nemours
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 353-2746
- Mfr. Part No.:
- SL510TYO59
- Brand:
- Du Pont De Nemours
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Du Pont De Nemours | |
| Material Properties | Chemical Repellent | |
| Material | PP | |
| Colour | White | |
| Style | Apron | |
| Length | 1.37m | |
| Select all | ||
|---|---|---|
Brand Du Pont De Nemours | ||
Material Properties Chemical Repellent | ||
Material PP | ||
Colour White | ||
Style Apron | ||
Length 1.37m | ||
RoHS Status: Not Applicable