- RS Stock No.:
- 236-1655
- Mfr. Part No.:
- G1310
- Brand:
- Manulatex
Discontinued product
- RS Stock No.:
- 236-1655
- Mfr. Part No.:
- G1310
- Brand:
- Manulatex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Manulatex Lightinox Lightweight Chainmail Apron is limited to protection against cuts and stabs related to the use of a hand knife or sharp tool, particularly for small trimming or cutting meat, fish, game and poultry. It should not be used to protect against the risks associated with moving machinery
Straps attached to the tunic with stainless steel plates
Equipped with 2x3 press studs
The material is Stainless steel chainmail
Suitable for boning operations
Equipped with 2x3 press studs
The material is Stainless steel chainmail
Suitable for boning operations
Specifications
Attribute | Value |
---|---|
Material Properties | Cut Resistant |
Material | Stainless Steel |
Reusable/Disposable | Reusable |
Colour | Silver |
Style | Apron |
Gender | Unisex |
Waist Size | 55cm |
Range | Lightinox |
Length | 700mm |