Reldeen Red Reusable PVC Apron, 48in

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£4.187

(exc. VAT)

£5.024

(inc. VAT)

RS Stock No.:
235-5678
Mfr. Part No.:
A0243
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Red

Style

Apron

Gender

Unisex

Waist Size

36in

Range

Reldeen

Length

48in

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Reldeen unhemmed PVC Heavyweight aprons offers excellent protection against various chemicals, oils and fats without ties. It also features plastic eyelets to attached apron ties. It has 10 aprons per roll, 4 rolls per carton.

Full length to protect all clothing
It is made of PVC making it durable and easy to clean