RS PRO Royal Blue Reusable Cotton, Polyester Apron, 330mm
- RS Stock No.:
- 137-0461
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0461
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Cotton, Polyester | |
| Reusable/Disposable | Reusable | |
| Colour | Royal Blue | |
| Style | Apron | |
| Gender | Unisex | |
| Length | 330mm | |
| Number of Pockets | 3 | |
| Quantity Per Package | 1 | |
| Waist Closure | Tie Back | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Cotton, Polyester | ||
Reusable/Disposable Reusable | ||
Colour Royal Blue | ||
Style Apron | ||
Gender Unisex | ||
Length 330mm | ||
Number of Pockets 3 | ||
Quantity Per Package 1 | ||
Waist Closure Tie Back | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Premier Colours 3 Pocket Apron (PR155) is one of our best selling short style aprons, the type you would find on servers in restaurants and bars around the world. Made from a durable but lightweight polyester and cotton blend, this product is hardwearing and will withstand washing at 60 degrees. Even after numerous washes it will retain its shape and vibrancy. This apron has three open pockets, useful for carrying notepads, pens and payment terminals. Long 90cm self-fabric ties help keep the apron in place when worn in challenging environments.
65% polyester, 35% cotton
Fabric weight – 195gsm
Dimension – drop 33cm, width 60cm
Machine washable at 60 degrees
3 open pockets
90cm self-fabric ties
Fabric weight – 195gsm
Dimension – drop 33cm, width 60cm
Machine washable at 60 degrees
3 open pockets
90cm self-fabric ties
