RS PRO Round M6 Anti Vibration Mount with 4kg Compression Load

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.14

(exc. VAT)

£15.77

(inc. VAT)

RS Stock No.:
811-2536
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M6

Diameter

40mm

Overall Height

20mm

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Round

Compression Load

4kg

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ES

RS DSD Mounts


Designed for the isolation of low to medium frequency dynamic vibration. Available in A 45 Sh (soft), B 60 Sh (medium), and C 75 Sh (hard) compounds to suit a various applications including, HVAC, rotating pumps, electric motors, compressors etc.
DSD anti vibration mounts can be used in series for applications were vibration is being experienced and exceptionally low frequencies.

Easy to install
Mounts can be attached by either set screws, bolts or welding.

Note

In some applications it may be necessary to fit a Fail safe to prevent against over deflection.

Related links