RS PRO M10, M8 Anti Vibration Mount with 30daN Compression Load
- RS Stock No.:
- 811-2524
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 8
£50.34
(exc. VAT)
£60.41
(inc. VAT)
- RS Stock No.:
- 811-2524
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10, M8 | |
| Diameter | 40mm | |
| Overall Height | 28mm | |
| Material | Rubber | |
| Compression Load | 30daN | |
| Metalwork | Steel | |
| Compression Deflection | 5mm | |
| Shearing Load | 2.5daN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10, M8 | ||
Diameter 40mm | ||
Overall Height 28mm | ||
Material Rubber | ||
Compression Load 30daN | ||
Metalwork Steel | ||
Compression Deflection 5mm | ||
Shearing Load 2.5daN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- ES

